
BL60UV365-340GL30ASQ | |
|---|---|
DigiKey Part Number | 2170-BL60UV365-340GL30ASQ-ND |
Manufacturer | |
Manufacturer Product Number | BL60UV365-340GL30ASQ |
Description | VISION LIGHT, 340MM, 12-30VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bar Ultraviolet (UV) |
Datasheet | Datasheet |
EDA/CAD Models | BL60UV365-340GL30ASQ Models |
Category | Color Ultraviolet (UV) |
Manufacturer Banner Engineering Corporation | Length 13.400" (340.36mm) |
Series | Width 2.400" (60.96mm) |
Packaging Box | Height 1.230" (31.24mm) |
Part Status Active | Length - Emitting Surface 10.000" (254.00mm) |
Type Bar | Width - Emitting Surface 0.960" (24.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 080,65000 Kč | 17 080,65 Kč |
| Unit Price without VAT: | 17 080,65000 Kč |
|---|---|
| Unit Price with VAT: | 20 667,58650 Kč |











