New Product
Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-M23F19-M23M19-1822-5

DigiKey Part Number
2170-BC-M23F19-M23M19-1822-5-ND
Manufacturer
Manufacturer Product Number
BC-M23F19-M23M19-1822-5
Description
CORDSET: DOUBLE ENDED M23; 19-PI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
EDA/CAD Models
BC-M23F19-M23M19-1822-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
19
Manufacturer
Banner Engineering Corporation
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M23
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
16.40' (5.00m)
1st Connector Type
Plug
Assembly Configuration
Standard
1st Connector Gender
Female Sockets
Cable Type
Round
1st Connector Number of Positions
19
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions Loaded
All
Color
Black
1st Connector Shell Size - Insert
M23
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
2nd Connector Type
Receptacle
Usage
Industrial Environments
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 674,65000 Kč3 674,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 674,65000 Kč
Unit Price with VAT:4 446,32650 Kč