
BC-M23F19-M23M19-1822-2 | |
|---|---|
DigiKey Part Number | 2170-BC-M23F19-M23M19-1822-2-ND |
Manufacturer | |
Manufacturer Product Number | BC-M23F19-M23M19-1822-2 |
Description | CORDSET M23 F RA 19-PIN 5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | BC-M23F19-M23M19-1822-2 Models |
Category | 2nd Connector Number of Positions 19 |
Manufacturer Banner Engineering Corporation | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M23 |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 6.56' (2.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 19 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M23 | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 674,65000 Kč | 3 674,65 Kč |
| Unit Price without VAT: | 3 674,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 446,32650 Kč |

