
BC-M23F19-M23M19-1822-10 | |
|---|---|
DigiKey Part Number | 2170-BC-M23F19-M23M19-1822-10-ND |
Manufacturer | |
Manufacturer Product Number | BC-M23F19-M23M19-1822-10 |
Description | CORDSET: DOUBLE ENDED M23; 19-PI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
EDA/CAD Models | BC-M23F19-M23M19-1822-10 Models |
Category | 2nd Connector Number of Positions 19 |
Manufacturer Banner Engineering Corporation | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M23 |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 32.8' (10.00m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 19 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M23 | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 934,53000 Kč | 4 934,53 Kč |
| Unit Price without VAT: | 4 934,53000 Kč |
|---|---|
| Unit Price with VAT: | 5 970,78130 Kč |

