
BC-M23F19-1822-5-SFP | |
|---|---|
DigiKey Part Number | 2170-BC-M23F19-1822-5-SFP-ND |
Manufacturer | |
Manufacturer Product Number | BC-M23F19-1822-5-SFP |
Description | CORDSET M23 F 19-PIN 5M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | BC-M23F19-1822-5-SFP Models |
Category | 1st Connector Shell Size - Insert M23 |
Manufacturer Banner Engineering Corporation | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 19 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 729,74000 Kč | 2 729,74 Kč |
| Unit Price without VAT: | 2 729,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 302,98540 Kč |

