
B-TL70B-Q5 | |
|---|---|
DigiKey Part Number | 2170-B-TL70B-Q5-ND |
Manufacturer | |
Manufacturer Product Number | B-TL70B-Q5 |
Description | TOWER LIGHT BASE MODULE, 70MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base Connector, M12, 5-pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Termination Style | Connector, M12, 5-pin | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 574,85000 Kč | 1 574,85 Kč |
| Unit Price without VAT: | 1 574,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 905,56850 Kč |













