
XLN3640-GL | |
|---|---|
DigiKey Part Number | XLN3640-GL-ND |
Manufacturer | |
Manufacturer Product Number | XLN3640-GL |
Description | POWER SUPPLY PROGRAM DC 36V/40A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 36VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 40A Output 1440W Features GPIB, LAN Interface, Memory, Programmable, RS485, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100 ~ 240VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 36VDC | |
Current - Output | 0 ~ 40A | |
Display Type | LCD | |
Number of Characters | 4 (2) | |
Size / Dimension | 17.008" L x 16.535" W x 1.717" H (432.00mm x 420.00mm x 43.60mm) | |
Features | GPIB, LAN Interface, Memory, Programmable, RS485, USB Interface | |
Power (Watts) | 1440W | |
Accuracy - Voltmeter; Ammeter | 0.05% + 10mV, 0.05% + 10mA | |
Voltage Regulation - Line | 4mV | |
Voltage Regulation - Load | 8mV | |
Current Regulation - Line | 4mA | |
Current Regulation - Load | 8mA | |
Ripple | 5mV rms, 60mV p-p | |
Weight | 20 lbs (9.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68 558,89000 Kč | 68 558,89 Kč |
| Unit Price without VAT: | 68 558,89000 Kč |
|---|---|
| Unit Price with VAT: | 82 956,25690 Kč |





