
XLN30052-GL | |
|---|---|
DigiKey Part Number | BKXLN30052-GL-ND |
Manufacturer | |
Manufacturer Product Number | XLN30052-GL |
Description | PWR SUPP PROGRAM DC 5-300V 1560W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 ~ 300VDC Output Bench (AC to DC) Power Supply LCD 0.02 ~ 5.2A Output 1560W Features GPIB, LAN Interface, Memory, Programmable, RS485, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100 ~ 240VAC | |
Number of Outputs | 1 | |
Voltage - Output | 5 ~ 300VDC | |
Current - Output | 0.02 ~ 5.2A | |
Display Type | LCD | |
Number of Characters | 4 (2) | |
Size / Dimension | 18.110" L x 16.535" W x 1.740" H (460.00mm x 420.00mm x 44.20mm) | |
Features | GPIB, LAN Interface, Memory, Programmable, RS485, USB Interface | |
Power (Watts) | 1560W | |
Accuracy - Voltmeter; Ammeter | 0.05% + 150mV, 0.1% + 15.6mA | |
Voltage Regulation - Line | 32mV | |
Voltage Regulation - Load | 32mV | |
Current Regulation - Line | 10.4mA | |
Current Regulation - Load | 20.8mA | |
Ripple | 25mV rms, 150mV p-p | |
Weight | 20 lbs (9.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72 611,29000 Kč | 72 611,29 Kč |
| Unit Price without VAT: | 72 611,29000 Kč |
|---|---|
| Unit Price with VAT: | 87 859,66090 Kč |



