0 ~ 100VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 14.4A Output 1440W Features GPIB, LAN Interface, Memory, Programmable, RS485, USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLN10014-GL

DigiKey Part Number
XLN10014-GL-ND
Manufacturer
Manufacturer Product Number
XLN10014-GL
Description
POWER SUPPLY PROGRAM DC 100V/14A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0 ~ 100VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 14.4A Output 1440W Features GPIB, LAN Interface, Memory, Programmable, RS485, USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
100 ~ 240VAC
Number of Outputs
1
Voltage - Output
0 ~ 100VDC
Current - Output
0 ~ 14.4A
Display Type
LCD
Number of Characters
4 (2)
Size / Dimension
17.008" L x 16.535" W x 1.717" H (432.00mm x 420.00mm x 43.60mm)
Features
GPIB, LAN Interface, Memory, Programmable, RS485, USB Interface
Power (Watts)
1440W
Accuracy - Voltmeter; Ammeter
0.05% + 25mV, 0.05% + 6mA
Voltage Regulation - Line
10mV
Voltage Regulation - Load
12mV
Current Regulation - Line
4mA
Current Regulation - Load
6mA
Ripple
8mV rms, 80mV p-p
Weight
20 lbs (9.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
167 718,97000 Kč67 718,97 Kč
Manufacturers Standard Package
Unit Price without VAT:67 718,97000 Kč
Unit Price with VAT:81 939,95370 Kč