
TLPWR31 | |
|---|---|
DigiKey Part Number | 22-TLPWR31-ND |
Manufacturer | |
Manufacturer Product Number | TLPWR31 |
Description | 100 CM PREMIUM SPADE CONNECTOR T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Specialized Test Leads for use with 8600 Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Test Leads | |
For Use With/Related Products | 8600 Series | |
Specifications | 39.37" (1m) Length |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 450,60000 Kč | 2 901,20 Kč |
| Unit Price without VAT: | 1 450,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 755,22600 Kč |


