
TL983P-KIT | |
|---|---|
DigiKey Part Number | 22-TL983P-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TL983P-KIT |
Description | 3-PHASE KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Adapter Kit for use with 9830B Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Supply | |
Accessory Type | Adapter Kit | |
For Use With/Related Products | 9830B Series | |
Specifications | Adapters (3), Cables (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 904,15000 Kč | 8 904,15 Kč |
| Unit Price without VAT: | 8 904,15000 Kč |
|---|---|
| Unit Price with VAT: | 10 774,02150 Kč |


