
TL 9120 | |
|---|---|
DigiKey Part Number | BKTL9120-ND |
Manufacturer | |
Manufacturer Product Number | TL 9120 |
Description | TEST LEAD BANANA TO BANANA 20" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20.0" (508.00mm) Banana Plug, Single, Sheathed - Retractable (3) To Banana Plug, Single, Sheathed - Retractable (3) Patch Cord |
Category | 1st Connector Banana Plug, Single, Sheathed - Retractable (3) |
Manufacturer B&K Precision | 2nd Connector Banana Plug, Single, Sheathed - Retractable (3) |
Series | Cable Length 20.0" (508.00mm) |
Packaging Box | Type Patch Cord |
Part Status Active | Contents 3 Leads, Black, Green, Red |
Stacking Method Front Stacking | Material - Insulation Polyamide (PA), Nylon |
Configuration Banana to Banana |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,93000 Kč | 776,93 Kč |
| Unit Price without VAT: | 776,93000 Kč |
|---|---|
| Unit Price with VAT: | 940,08530 Kč |




