
TL 8 | |
|---|---|
DigiKey Part Number | TL8-ND |
Manufacturer | |
Manufacturer Product Number | TL 8 |
Description | TEST LEAD BANA TO SMD TWEEZ 40" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40.0" (1016.00mm) Banana Plug, Single (2) To SMD Tweezer Surface Mount Tweezers 400VAC |
Datasheet | Datasheet |
Category | 2nd Connector SMD Tweezer |
Manufacturer B&K Precision | Cable Length 40.0" (1016.00mm) |
Series | Type Surface Mount Tweezers |
Packaging Bulk | Contents 1 Cable, Black, Black and Red Leads |
Part Status Active | Material - Insulation Poly-Vinyl Chloride (PVC) |
Stacking Method Non Stackable | Voltage - Rated 400VAC |
Configuration Banana to SMD Tweezer | Current Rating (Amps) 1A |
1st Connector Banana Plug, Single (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 834,22000 Kč | 2 502,66 Kč |
| Unit Price without VAT: | 834,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 009,40620 Kč |




