
PVS60085 | |
|---|---|
DigiKey Part Number | BKPVS60085-ND |
Manufacturer | |
Manufacturer Product Number | PVS60085 |
Description | 600V 8.5A 5.1KW DC PS RM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 600VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 8.5A Output 5100W Features Memory, Programmable, GPIB, LAN, RS232, and USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 170 ~ 265VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 600VDC | |
Current - Output | 0 ~ 8.5A | |
Display Type | VFD | |
Number of Characters | - | |
Size / Dimension | 20.945" L x 16.535" W x 3.465" H (532.00mm x 420.00mm x 88.00mm) | |
Features | Memory, Programmable, GPIB, LAN, RS232, and USB Interface | |
Power (Watts) | 5100W | |
Accuracy - Voltmeter; Ammeter | 400mV, 0.03% + 3.5mA | |
Voltage Regulation - Line | 60mV | |
Voltage Regulation - Load | 60mV | |
Current Regulation - Line | 4.25mA | |
Current Regulation - Load | 8.5mA | |
Ripple | 100mV rms, 500mV p-p | |
Weight | 32 lbs (14.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127 983,44000 Kč | 127 983,44 Kč |
| Unit Price without VAT: | 127 983,44000 Kč |
|---|---|
| Unit Price with VAT: | 154 859,96240 Kč |


