
MR50040 | |
|---|---|
DigiKey Part Number | 22-MR50040-ND |
Manufacturer | |
Manufacturer Product Number | MR50040 |
Description | 500V/40A/5KW MULTI-RANGE PROGRAM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 500VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 40A Output 5000W Features Memory, Programmable, GPIB, LAN, RS232, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 200 ~ 240VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 500VDC | |
Current - Output | 0 ~ 40A | |
Display Type | VFD | |
Number of Characters | - | |
Size / Dimension | 16.500" L x 3.500" W x 21.000" H (419.10mm x 88.90mm x 533.40mm) | |
Features | Memory, Programmable, GPIB, LAN, RS232, USB Interface | |
Power (Watts) | 5000W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 55mV | |
Voltage Regulation - Load | 200mV | |
Current Regulation - Line | 12mA | |
Current Regulation - Load | 40mA | |
Ripple | 600mV p-p, 75mV rms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144 445,87000 Kč | 144 445,87 Kč |
| Unit Price without VAT: | 144 445,87000 Kč |
|---|---|
| Unit Price with VAT: | 174 779,50270 Kč |



