
MPS1304 | |
|---|---|
DigiKey Part Number | 22-MPS1304-ND |
Manufacturer | |
Manufacturer Product Number | MPS1304 |
Description | 100V / 3A / 300W DC POWER MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 100V Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output 300W Features Programmable |
Datasheet | Datasheet |
Category | Number of Characters 19 (2) |
Manufacturer B&K Precision | Size / Dimension 12.400" L x 3.000" W x 1.700" H (314.96mm x 76.20mm x 43.18mm) |
Series | Features Programmable |
Packaging Box | Power (Watts) 300W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.03% + 20mV; 0.05% + 2mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 3mV |
Voltage - Supply 100 ~ 240VAC | Voltage Regulation - Load 0.01% + 3mV |
Number of Outputs 4 | Current Regulation - Line 0.1% + 3mA |
Voltage - Output 0 ~ 100V | Current Regulation - Load 0.1% + 3mA |
Current - Output 0 ~ 3A | Ripple 15mV p-p, 3mV rms |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 326,23000 Kč | 32 326,23 Kč |
| Unit Price without VAT: | 32 326,23000 Kč |
|---|---|
| Unit Price with VAT: | 39 114,73830 Kč |

