0 ~ 15V Output Bench (AC to DC) Power Supply LCD 0 ~ 20A Output 100W Features Programmable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS1101

DigiKey Part Number
22-MPS1101-ND
Manufacturer
Manufacturer Product Number
MPS1101
Description
15V / 20A / 100W DC POWER MODULE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0 ~ 15V Output Bench (AC to DC) Power Supply LCD 0 ~ 20A Output 100W Features Programmable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters
19 (2)
Manufacturer
B&K Precision
Size / Dimension
12.400" L x 3.000" W x 1.700" H (314.96mm x 76.20mm x 43.18mm)
Series
Features
Programmable
Packaging
Box
Power (Watts)
100W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.03% + 4mV; 0.1% + 16mA
Type
Bench (AC to DC)
Voltage Regulation - Line
0.01% + 3mV
Voltage - Supply
100 ~ 240VAC
Voltage Regulation - Load
0.01% + 5mV
Number of Outputs
4
Current Regulation - Line
0.1% + 3mA
Voltage - Output
0 ~ 15V
Current Regulation - Load
0.1% + 3mA
Current - Output
0 ~ 20A
Ripple
20mV p-p, 2mV rms
Display Type
LCD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
123 984,03000 Kč23 984,03 Kč
Manufacturers Standard Package
Unit Price without VAT:23 984,03000 Kč
Unit Price with VAT:29 020,67630 Kč