


MDL4U600B | |
|---|---|
DigiKey Part Number | 22-MDL4U600B-ND |
Manufacturer | |
Manufacturer Product Number | MDL4U600B |
Description | SINGLE-CHANNEL DC LOAD MODULE, 8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Batteries, DC Power Sources DC Electronic Load |
Datasheet | Datasheet |
Category | Tool Type DC Electronic Load |
Manufacturer B&K Precision | For Use With/Related Products Batteries, DC Power Sources |
Series | Specifications 4 Channel, Programmable |
Packaging Box | Weight 11 lbs (5 kg) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77 582,46000 Kč | 77 582,46 Kč |
| Unit Price without VAT: | 77 582,46000 Kč |
|---|---|
| Unit Price with VAT: | 93 874,77660 Kč |

