
HPS20K1500 | |
|---|---|
DigiKey Part Number | 22-HPS20K1500-ND |
Manufacturer | |
Manufacturer Product Number | HPS20K1500 |
Description | HIGH POWER PROGRAMMABLE DC POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 1.5kV Output Bench (AC to DC) Power Supply Analog 0 ~ 13.4A Output 20000W Features LAN, Programmable, RS-232 |
Datasheet | Datasheet |
Category | Display Type Analog |
Manufacturer B&K Precision | Size / Dimension 24.200" L x 19.000" W x 5.300" H (614.68mm x 482.60mm x 134.62mm) |
Series | Features LAN, Programmable, RS-232 |
Packaging Box | Power (Watts) 20000W |
Part Status Active | Accuracy - Voltmeter; Ammeter 10mV; 10mA |
Type Bench (AC to DC) | Voltage Regulation - Line 300mV |
Voltage - Supply 187 ~ 229VAC | Voltage Regulation - Load 770mV |
Number of Outputs 1 | Current Regulation - Line 3mA |
Voltage - Output 0 ~ 1.5kV | Current Regulation - Load 27mA |
Current - Output 0 ~ 13.4A | Ripple 900mV p-p, 200mV rms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373 314,49000 Kč | 373 314,49 Kč |
| Unit Price without VAT: | 373 314,49000 Kč |
|---|---|
| Unit Price with VAT: | 451 710,53290 Kč |

