


HMR65046 | |
|---|---|
DigiKey Part Number | 22-HMR65046-ND |
Manufacturer | |
Manufacturer Product Number | HMR65046 |
Description | 650V/46A/10KW DC POWER SUPPLY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 650V Output Bench (AC to DC) Power Supply LCD 0 ~ 46A Output 10000W Features LAN Interface, Master/Slave Mode, Remote Sense USB Interface |
Datasheet | Datasheet |
Category | Number of Characters 6 |
Manufacturer B&K Precision | Size / Dimension 17.300" L x 5.200" W x 26.000" H (439.42mm x 132.08mm x 660.40mm) |
Series | Features LAN Interface, Master/Slave Mode, Remote Sense USB Interface |
Packaging Box | Power (Watts) 10000W |
Part Status Active | Voltage Regulation - Line 130mV |
Type Bench (AC to DC) | Voltage Regulation - Load 325mV |
Number of Outputs 1 | Current Regulation - Line 23mA |
Voltage - Output 0 ~ 650V | Current Regulation - Load 69mA |
Current - Output 0 ~ 46A | Ripple 180mV rms |
Display Type LCD | Weight 76.8 lbs (34.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290 935,06000 Kč | 290 935,06 Kč |
| Unit Price without VAT: | 290 935,06000 Kč |
|---|---|
| Unit Price with VAT: | 352 031,42260 Kč |

