
DM308 | |
|---|---|
DigiKey Part Number | 22-DM308-ND |
Manufacturer | |
Manufacturer Product Number | DM308 |
Description | 20-CH ACTUATOR/GENERAL PURPOSE S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Specialized Multiplexer for use with DMMs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Multiplexer | |
For Use With/Related Products | DMMs | |
Specifications | 20 Channel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 908,58000 Kč | 14 908,58 Kč |
| Unit Price without VAT: | 14 908,58000 Kč |
|---|---|
| Unit Price with VAT: | 18 039,38180 Kč |


