


DAS60-P | |
|---|---|
DigiKey Part Number | 22-DAS60-P-ND |
Manufacturer | |
Manufacturer Product Number | DAS60-P |
Description | DAQ DEV MULT I/O RJ45 USB 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device RJ45, USB 2.0 Host (2) Screw Terminal |
Datasheet | Datasheet |
Category | Bus Connection RJ45, USB 2.0 Host (2) |
Manufacturer B&K Precision | Front Connection Screw Terminal |
Series | Number of Inputs and Type 6 - Analog, 16 - Digital |
Packaging Box | Input Range ±500V, 440VAC |
Part Status Active | Input Resolution 14 Bits |
Function Multifunction I/O | Output Range 5V |
Type DAQ Device | Sampling Rate (Per Second) 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173 100,65000 Kč | 173 100,65 Kč |
| Unit Price without VAT: | 173 100,65000 Kč |
|---|---|
| Unit Price with VAT: | 209 451,78650 Kč |

