


DAS50-T | |
|---|---|
DigiKey Part Number | 22-DAS50-T-ND |
Manufacturer | |
Manufacturer Product Number | DAS50-T |
Description | DAQ DEV MULT I/O RJ45 USB 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device RJ45, USB 2.0 Host (2) Screw Terminal |
Datasheet | Datasheet |
Category | Bus Connection RJ45, USB 2.0 Host (2) |
Manufacturer B&K Precision | Front Connection Screw Terminal |
Series | Number of Inputs and Type 4 - Analog, 16 - Digital |
Packaging Box | Input Range ±500V, 440VAC |
Part Status Active | Input Resolution 14 Bits |
Function Multifunction I/O | Output Range 5V |
Type DAQ Device | Sampling Rate (Per Second) 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115 539,89000 Kč | 115 539,89 Kč |
| Unit Price without VAT: | 115 539,89000 Kč |
|---|---|
| Unit Price with VAT: | 139 803,26690 Kč |

