
9805 | |
|---|---|
DigiKey Part Number | BK9805-ND |
Manufacturer | |
Manufacturer Product Number | 9805 |
Description | AC POWER SOURCE 1500 VA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 300VAC Output Bench (AC to AC) Power Supply VFD 0 ~ 12A Output Features Memory, Programmable, GPIB, LAN, RS232, and USB Interface |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer B&K Precision | Voltage - Output 0 ~ 300VAC |
Series | Current - Output 0 ~ 12A |
Packaging Box | Display Type VFD |
Part Status Active | Size / Dimension 21.091" L x 17.283" W x 5.173" H (535.70mm x 439.00mm x 131.40mm) |
Type Bench (AC to AC) | Features Memory, Programmable, GPIB, LAN, RS232, and USB Interface |
Voltage - Supply 110VAC, 220VAC | Weight 115 lbs (52.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144 886,20000 Kč | 144 886,20 Kč |
| Unit Price without VAT: | 144 886,20000 Kč |
|---|---|
| Unit Price with VAT: | 175 312,30200 Kč |



