0 ~ 300VAC Output Bench (AC to AC) Power Supply VFD 0 ~ 6A Output Features Memory, Programmable, GPIB, LAN, RS232, and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9803

DigiKey Part Number
BK9803-ND
Manufacturer
Manufacturer Product Number
9803
Description
AC POWER SOURCE 750 VA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0 ~ 300VAC Output Bench (AC to AC) Power Supply VFD 0 ~ 6A Output Features Memory, Programmable, GPIB, LAN, RS232, and USB Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
B&K Precision
Voltage - Output
0 ~ 300VAC
Series
Current - Output
0 ~ 6A
Packaging
Box
Display Type
VFD
Part Status
Active
Size / Dimension
21.091" L x 17.283" W x 5.173" H (535.70mm x 439.00mm x 131.40mm)
Type
Bench (AC to AC)
Features
Memory, Programmable, GPIB, LAN, RS232, and USB Interface
Voltage - Supply
110VAC, 220VAC
Weight
88 lbs (39.9 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
193 441,10000 Kč93 441,10 Kč
Manufacturers Standard Package
Unit Price without VAT:93 441,10000 Kč
Unit Price with VAT:113 063,73100 Kč