0 ~ 60V Output Bench (AC to DC) Power Supply LCD 0 ~ 10A Output 200W Features USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9242

DigiKey Part Number
22-9242-ND
Manufacturer
Manufacturer Product Number
9242
Description
60V 10A 200W MUTLI-RANGE DC POWE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 ~ 60V Output Bench (AC to DC) Power Supply LCD 0 ~ 10A Output 200W Features USB Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD
Manufacturer
B&K Precision
Size / Dimension
13.000" L x 8.400" W x 3.500" H (330.20mm x 213.36mm x 88.90mm)
Series
Features
USB Interface
Packaging
Box
Power (Watts)
200W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.03% + 8mV; 0.1% + 3mA
Type
Bench (AC to DC)
Voltage Regulation - Line
0.01% + 2mV
Voltage - Supply
100 ~ 240VAC
Voltage Regulation - Load
0.01% + 3mV
Number of Outputs
1
Current Regulation - Line
0.01% + 3mA
Voltage - Output
0 ~ 60V
Current Regulation - Load
0.01% + 3mA
Current - Output
0 ~ 10A
Ripple
2mV rms, 10mV p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
132 305,17000 Kč32 305,17 Kč
Manufacturers Standard Package
Unit Price without VAT:32 305,17000 Kč
Unit Price with VAT:39 089,25570 Kč