
9241 | |
|---|---|
DigiKey Part Number | 22-9241-ND |
Manufacturer | |
Manufacturer Product Number | 9241 |
Description | 60V 4A 120W MUTLI-RANGE DC POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply LCD 0 ~ 4A Output 120W Features USB Interface |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer B&K Precision | Size / Dimension 13.000" L x 8.400" W x 3.500" H (330.20mm x 213.36mm x 88.90mm) |
Series | Features USB Interface |
Packaging Box | Power (Watts) 120W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.03% + 8mV; 0.1% + 3mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 2mV |
Voltage - Supply 100 ~ 240VAC | Voltage Regulation - Load 0.01% + 3mV |
Number of Outputs 1 | Current Regulation - Line 0.01% + 3mA |
Voltage - Output 0 ~ 60V | Current Regulation - Load 0.01% + 3mA |
Current - Output 0 ~ 4A | Ripple 2mV rms, 10mV p-p |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 820,38000 Kč | 26 820,38 Kč |
| Unit Price without VAT: | 26 820,38000 Kč |
|---|---|
| Unit Price with VAT: | 32 452,65980 Kč |


