9184 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


B&K Precision
In Stock: 13
Unit Price: 36 142,58000 Kč
Datasheet
0 ~ 200VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 2A Output 200W Features Memory, Programmable, Tracking, USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9184

DigiKey Part Number
BK9184-ND
Manufacturer
Manufacturer Product Number
9184
Description
DC PWR SUPL 0-100V 2A/0-200V 1A
Customer Reference
Detailed Description
0 ~ 200VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 2A Output 200W Features Memory, Programmable, Tracking, USB Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
16.339" L x 8.268" W x 5.138" H (415.00mm x 210.00mm x 130.50mm)
Manufacturer
B&K Precision
Features
Memory, Programmable, Tracking, USB Interface
Series
Power (Watts)
200W
Packaging
Box
Accuracy - Voltmeter; Ammeter
0.05% + 50mV; 0.1% + 1mA
Part Status
Obsolete
Voltage Regulation - Line
0.01% + 1mV
Type
Bench (AC to DC)
Voltage Regulation - Load
0.01% + 1mV
Voltage - Supply
115VAC, 230VAC
Current Regulation - Line
0.01% + 250µA
Number of Outputs
1
Current Regulation - Load
0.01% + 250µA
Voltage - Output
0 ~ 200VDC
Ripple
1.5mV rms, 15mV p-p
Current - Output
0 ~ 2A
Weight
23 lbs (10.4 kg)
Display Type
LCD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9184BB&K Precision13BK9184B-ND36 142,58000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes