


9172B | |
|---|---|
DigiKey Part Number | BK9172B-ND |
Manufacturer | |
Manufacturer Product Number | 9172B |
Description | DC PWR SUPL 0-35V 3A/0-70V 1.5A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 70VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output 105W Features Memory, Programmable, Tracking, USB Interface |
Datasheet | Datasheet |
Category | Size / Dimension 16.339" L x 8.268" W x 3.425" H (415.00mm x 210.00mm x 87.00mm) |
Manufacturer B&K Precision | Features Memory, Programmable, Tracking, USB Interface |
Series | Power (Watts) 105W |
Packaging Bulk | Accuracy - Voltmeter; Ammeter 0.05% + 10mV; 0.1% + 1mA |
Part Status Active | Voltage Regulation - Line 0.01% + 1mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.01% + 1mV |
Voltage - Supply 115VAC, 230VAC | Current Regulation - Line 0.01% + 250µA |
Number of Outputs 1 | Current Regulation - Load 0.01% + 250µA |
Voltage - Output 0 ~ 70VDC | Ripple 0.5mV rms, 5mV p-p |
Current - Output 0 ~ 3A | Weight 17 lbs (7.7 kg) |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 155,60000 Kč | 25 155,60 Kč |
| Unit Price without VAT: | 25 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 30 438,27600 Kč |






