0 ~ 60VDC, 0 ~ 60VDC, 0 ~ 5VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output 375W Features Memory, Programmable, GPIB, RS232, and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9132C

DigiKey Part Number
22-9132C-ND
Manufacturer
Manufacturer Product Number
9132C
Description
DC PWR SUPP 60V/3A 5V/3A GBIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0 ~ 60VDC, 0 ~ 60VDC, 0 ~ 5VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output 375W Features Memory, Programmable, GPIB, RS232, and USB Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
VFD
Manufacturer
B&K Precision
Size / Dimension
17.520" L x 8.445" W x 3.472" H (445.00mm x 214.50mm x 88.20mm)
Series
Features
Memory, Programmable, GPIB, RS232, and USB Interface
Packaging
Box
Power (Watts)
375W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.03 % + 10mV; 0.1 % + 5mA
Type
Bench (AC to DC)
Voltage Regulation - Line
0.01% + 3mV
Voltage - Supply
110VAC, 220VAC
Voltage Regulation - Load
0.01% + 3mV
Number of Outputs
3
Current Regulation - Line
0.1% + 3mA
Voltage - Output
0 ~ 60VDC, 0 ~ 60VDC, 0 ~ 5VDC
Current Regulation - Load
0.1% + 3mA
Current - Output
0 ~ 3A, 0 ~ 3A, 0 ~ 3A
Ripple
1mV rms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
141 156,08000 Kč41 156,08 Kč
Manufacturers Standard Package
Unit Price without VAT:41 156,08000 Kč
Unit Price with VAT:49 798,85680 Kč