


8610 | |
|---|---|
DigiKey Part Number | BK8610-ND |
Manufacturer | |
Manufacturer Product Number | 8610 |
Description | DC ELECTRONIC LOAD DC PWR SOURCE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | DC Power Sources DC Electronic Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | DC Electronic Load | |
For Use With/Related Products | DC Power Sources | |
Specifications | - | |
Weight | 54 lbs (24.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70 553,70000 Kč | 70 553,70 Kč |
| Unit Price without VAT: | 70 553,70000 Kč |
|---|---|
| Unit Price with VAT: | 85 369,97700 Kč |






