5492B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


B&K Precision
In Stock: 44
Unit Price: 19 395,62000 Kč
Datasheet
Auto True RMS Bench Digital (DMM) Multimeter 5.5 Digit VFD Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Compare, Data Logging (RS-232, USB), Hold, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto True RMS Bench Digital (DMM) Multimeter 5.5 Digit VFD Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Compare, Data Logging (RS-232, USB), Hold, Min/Max
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment

5492B

DigiKey Part Number
BK5492B-ND
Manufacturer
Manufacturer Product Number
5492B
Description
DMM BENCH 5 1/2 DIGIT TRUE RMS
Customer Reference
Detailed Description
Auto True RMS Bench Digital (DMM) Multimeter 5.5 Digit VFD Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Compare, Data Logging (RS-232, USB), Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Count
120000
Manufacturer
B&K Precision
Function
Voltage, Current, Resistance, Frequency
Series
Functions, Extra
Continuity, dB, Diode Test
Packaging
Box
Features
Compare, Data Logging (RS-232, USB), Hold, Min/Max
Part Status
Obsolete
Ranging
Auto
Style
Bench
Response
True RMS
Type
Digital (DMM)
Ratings
CAT I 1000V, CAT II 300V
Display Digits
5.5
Includes
Fuse, Manual, Power Cord, Test Leads, USB Cable
Display Type
VFD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5492CB&K Precision4422-5492C-ND19 395,62000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes