


5335C | |
|---|---|
DigiKey Part Number | 22-5335C-ND |
Manufacturer | |
Manufacturer Product Number | 5335C |
Description | POWER METER 600VAC 20A NO GPIB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Bench Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Frequency Function Features Hold, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Bench | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Current, Frequency | |
Functions, Extra | - | |
Features | Hold, Max | |
Ranging | Auto | |
Response | True RMS | |
Ratings | - | |
Includes | Cable, Calibration Certificate, Manual, Power Cord |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64 202,50000 Kč | 64 202,50 Kč |
| Unit Price without VAT: | 64 202,50000 Kč |
|---|---|
| Unit Price with VAT: | 77 685,02500 Kč |






