
4088 | |
|---|---|
DigiKey Part Number | 22-4088-ND |
Manufacturer | |
Manufacturer Product Number | 4088 |
Description | 1.5 GHZ RF SIGNAL / WAVEFORM GEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 GHz Arbitrary, Sweep Function Generator 2 Channel Sine, Square, Triangle, Pulse Display Type LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Function Generator | |
Function | Arbitrary, Sweep | |
Number of Channels | 2 | |
Frequency - Max | 1.5 GHz | |
Signal Types | Sine, Square, Triangle, Pulse | |
Display Type | LCD | |
Supply Voltage | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82 942,10000 Kč | 82 942,10 Kč |
| Unit Price without VAT: | 82 942,10000 Kč |
|---|---|
| Unit Price with VAT: | 100 359,94100 Kč |


