50 MHz Arbitrary, Sweep Function Generator, Analog 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4079C-GPIB

DigiKey Part Number
22-4079C-GPIB-ND
Manufacturer
Manufacturer Product Number
4079C-GPIB
Description
50 MHZ DUAL CHANNEL ARBITRARY /
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 MHz Arbitrary, Sweep Function Generator, Analog 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Arbitrary, Sweep
Manufacturer
B&K Precision
Number of Channels
2
Series
Frequency - Max
50 MHz
Packaging
Box
Signal Types
Sine, Square, Triangle, Ramp, Pulse
Part Status
Active
Display Type
LCD
Type
Function Generator, Analog
Supply Voltage
100 ~ 240VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
162 274,94000 Kč62 274,94 Kč
Manufacturers Standard Package
Unit Price without VAT:62 274,94000 Kč
Unit Price with VAT:75 352,67740 Kč