
4047B | |
|---|---|
DigiKey Part Number | BK4047B-ND |
Manufacturer | |
Manufacturer Product Number | 4047B |
Description | 20 MHZ DUAL CHANNEL FUNCTION/ARB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Pulse Display Type LCD |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer B&K Precision | Frequency - Max 20 MHz |
Packaging Box | Signal Types Sine, Square, Triangle, Pulse |
Part Status Active | Display Type LCD |
Type Function Generator, DDS | Supply Voltage 100 ~ 240V |
Function Arbitrary, Sweep |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 255,17000 Kč | 19 255,17 Kč |
| Unit Price without VAT: | 19 255,17000 Kč |
|---|---|
| Unit Price with VAT: | 23 298,75570 Kč |





