20 MHz Sweep Function Generator, Analog 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4003A

DigiKey Part Number
4003A-ND
Manufacturer
Manufacturer Product Number
4003A
Description
FUNCTION GENERATOR 4MHZ SWEEP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz Sweep Function Generator, Analog 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LED
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Manufacturer
B&K Precision
Frequency - Max
20 MHz
Packaging
Box
Signal Types
Sine, Square, Triangle, Ramp, Pulse
Part Status
Active
Display Type
LED
Type
Function Generator, Analog
Supply Voltage
115, 230V
Function
Sweep
Weight
5.5 lbs (2.5 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 280,70000 Kč9 280,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9 280,70000 Kč
Unit Price with VAT:11 229,64700 Kč