
393B | |
|---|---|
DigiKey Part Number | 22-393B-ND |
Manufacturer | |
Manufacturer Product Number | 393B |
Description | 100,000 CNT TRUE RMS MM USB INT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, dB, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 5.0 | |
Display Type | LCD | |
Display Count | 100000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, dB, Diode Test | |
Features | Auto Off, Backlight, Hold, Min/Max | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | CAT IV 600V, CAT III 1000V | |
Includes | Battery, Hanger, Manual, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 913,77000 Kč | 12 913,77 Kč |
| Unit Price without VAT: | 12 913,77000 Kč |
|---|---|
| Unit Price with VAT: | 15 625,66170 Kč |

