Auto/Manual True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, dB, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391B

DigiKey Part Number
22-391B-ND
Manufacturer
Manufacturer Product Number
391B
Description
40,000 COUNT TRUE RMS DIGITAL MU
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Auto/Manual True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, dB, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Count
40000
Manufacturer
B&K Precision
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Series
Functions, Extra
Continuity, dB, Diode Test
Packaging
Box
Features
Auto Off, Backlight, Hold, Min/Max
Part Status
Active
Ranging
Auto/Manual
Style
Handheld
Response
True RMS
Type
Digital (DMM)
Ratings
CAT IV 600V, CAT III 1000V
Display Digits
5.0
Includes
Battery, Hanger, Manual, Test Leads
Display Type
LCD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 247,02000 Kč10 247,02 Kč
Manufacturers Standard Package
Unit Price without VAT:10 247,02000 Kč
Unit Price with VAT:12 398,89420 Kč