



391AKIT | |
|---|---|
DigiKey Part Number | BK391AKIT-ND |
Manufacturer | |
Manufacturer Product Number | 391AKIT |
Description | TRUE RMS DMM W/TEST LEAD SET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Manual True RMS Handheld Digital (DMM) Multimeter 4.5 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Frequency Continuity, Diode Test, Logic Function Features Auto Off, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.5 | |
Display Type | LCD, Bar Graph | |
Display Count | 20000 | |
Function | Voltage, Current, Resistance, Frequency | |
Functions, Extra | Continuity, Diode Test, Logic | |
Features | Auto Off, Hold | |
Ranging | Manual | |
Response | True RMS | |
Ratings | - | |
Includes | Battery, Hanger, Manual, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 194,41000 Kč | 6 194,41 Kč |
| Unit Price without VAT: | 6 194,41000 Kč |
|---|---|
| Unit Price with VAT: | 7 495,23610 Kč |


