



388BKIT | |
|---|---|
DigiKey Part Number | BK388BKIT-ND |
Manufacturer | |
Manufacturer Product Number | 388BKIT |
Description | 388B DMM WITH TEST LEAD SET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test, Logic, Transistor Gain Function Features Auto Off, Hold, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.75 | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Continuity, Diode Test, Logic, Transistor Gain | |
Features | Auto Off, Hold, Max | |
Ranging | Manual | |
Response | Average | |
Ratings | CAT III 1000V | |
Includes | Battery, Clips, Hanger, Manual, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 955,53000 Kč | 4 955,53 Kč |
| Unit Price without VAT: | 4 955,53000 Kč |
|---|---|
| Unit Price with VAT: | 5 996,19130 Kč |


