Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test, Logic, Transistor Gain Function Features Hold, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test, Logic, Transistor Gain Function Features Hold, Min/Max
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

2704C KIT

DigiKey Part Number
BK2704CKIT-ND
Manufacturer
Manufacturer Product Number
2704C KIT
Description
2704C DMM WITH TEST LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test, Logic, Transistor Gain Function Features Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD
Manufacturer
B&K Precision
Display Count
2000
Series
Function
Voltage, Current, Resistance, Capacitance, Frequency
Packaging
Box
Functions, Extra
Continuity, Diode Test, Logic, Transistor Gain
Part Status
Active
Features
Hold, Min/Max
Style
Handheld
Ranging
Manual
Type
Digital (DMM)
Response
Average
Display Digits
3.5
Includes
Battery, Clips, Hanger, Manual, Test Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 204,79000 Kč2 204,79 Kč
Manufacturers Standard Package
Unit Price without VAT:2 204,79000 Kč
Unit Price with VAT:2 667,79590 Kč