
1901B-220V | |
|---|---|
DigiKey Part Number | BK1901B-220V-ND |
Manufacturer | |
Manufacturer Product Number | 1901B-220V |
Description | 1-30V, 30A SWITCHING DC POWER SU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 32VDC Output Bench (AC to DC) Power Supply LED 0 ~ 30A Output Features Adjustable or Fixed Selection Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 230VAC | |
Number of Outputs | 1 | |
Voltage - Output | 1 ~ 32VDC | |
Current - Output | 0 ~ 30A | |
Display Type | LED | |
Number of Characters | 3 (2) | |
Size / Dimension | 10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm) | |
Features | Adjustable or Fixed Selection Switch | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.2% + 3 counts | |
Voltage Regulation - Line | 20mV | |
Voltage Regulation - Load | 50mV | |
Current Regulation - Line | 50mA | |
Current Regulation - Load | 150mA | |
Ripple | 5mV rms | |
Weight | 7 lbs (3.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 743,31000 Kč | 17 743,31 Kč |
| Unit Price without VAT: | 17 743,31000 Kč |
|---|---|
| Unit Price with VAT: | 21 469,40510 Kč |


