0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 999.9mA Output Features Constant Current and Constant Voltage Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1739

DigiKey Part Number
BK1739-ND
Manufacturer
Manufacturer Product Number
1739
Description
PWR SPLY HIGH RES 30V 1A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 999.9mA Output Features Constant Current and Constant Voltage Indicators
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters
4 (2)
Manufacturer
B&K Precision
Size / Dimension
12.500" L x 5.500" W x 6.200" H (317.50mm x 139.70mm x 157.48mm)
Packaging
Box
Features
Constant Current and Constant Voltage Indicators
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.5% + 2 digits
Type
Bench (AC to DC)
Voltage Regulation - Line
0.1% + 3mV
Voltage - Supply
110VAC, 220VAC
Voltage Regulation - Load
0.04% + 1mV
Number of Outputs
1
Current Regulation - Line
0.4% + 0.3mA
Voltage - Output
0 ~ 30VDC
Current Regulation - Load
0.4% + 0.1mA
Current - Output
0 ~ 999.9mA
Ripple
1mV rms
Display Type
LED
Weight
9 lbs (4.1 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 457,33000 Kč18 457,33 Kč
Manufacturers Standard Package
Unit Price without VAT:18 457,33000 Kč
Unit Price with VAT:22 333,36930 Kč