3 ~ 15VDC Output Bench (AC to DC) Power Supply LED 40A Output Features Adjustable or Fixed Selection Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1692-220V

DigiKey Part Number
BK1692-220V-ND
Manufacturer
Manufacturer Product Number
1692-220V
Description
POWER SUPPLY 3-15VDC 40A 220VAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 ~ 15VDC Output Bench (AC to DC) Power Supply LED 40A Output Features Adjustable or Fixed Selection Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
-
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
220VAC
Number of Outputs
1
Voltage - Output
3 ~ 15VDC
Current - Output
40A
Display Type
LED
Number of Characters
3 (2)
Size / Dimension
11.820" L x 4.330" W x 8.670" H (300.23mm x 109.98mm x 220.22mm)
Features
Adjustable or Fixed Selection Switch
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
-
Voltage Regulation - Line
80mV
Voltage Regulation - Load
230mV
Current Regulation - Line
-
Current Regulation - Load
-
Ripple
10mV rms
Weight
7.7 lbs (3.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 058,04000 Kč10 058,04 Kč
Manufacturers Standard Package
Unit Price without VAT:10 058,04000 Kč
Unit Price with VAT:12 170,22840 Kč