
1667 | |
|---|---|
DigiKey Part Number | 1667-ND |
Manufacturer | |
Manufacturer Product Number | 1667 |
Description | POWER SUPPLY DC SWITCHER 1-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 3.3A Output Features Switching |
Datasheet | Datasheet |
Category | Display Type LED |
Manufacturer B&K Precision | Number of Characters 3 (2) |
Packaging Box | Size / Dimension 10.800" L x 8.000" W x 4.500" H (274.32mm x 203.20mm x 114.30mm) |
Part Status Active | Features Switching |
Type Bench (AC to DC) | Accuracy - Voltmeter; Ammeter 1% + 2 counts; 0.5% + 2 counts |
Voltage - Supply 90 ~ 265VAC | Voltage Regulation - Line 50mV |
Number of Outputs 1 | Voltage Regulation - Load 0.5% + 200mV |
Voltage - Output 1 ~ 60VDC | Ripple 20mV p-p |
Current - Output 0 ~ 3.3A | Weight 6.6 lbs (3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 168,22000 Kč | 8 168,22 Kč |
| Unit Price without VAT: | 8 168,22000 Kč |
|---|---|
| Unit Price with VAT: | 9 883,54620 Kč |


