
1652 | |
---|---|
DigiKey Part Number | BK1652-ND |
Manufacturer | |
Manufacturer Product Number | 1652 |
Description | PWR SUPPLY TRI OUTPUT DGTL DC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 24VDC, 0 ~ 24VDC, 5VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 0.5A, 0 ~ 0.5A, 4A Output Features Tracking |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 108 ~ 132VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 24VDC, 0 ~ 24VDC, 5VDC | |
Current - Output | 0 ~ 0.5A, 0 ~ 0.5A, 4A | |
Display Type | Digital | |
Number of Characters | 3 (2) | |
Size / Dimension | 10.975" L x 11.750" W x 5.500" H (278.77mm x 298.45mm x 139.70mm) | |
Features | Tracking | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.5% + 2 digits | |
Voltage Regulation - Line | 0.01% + 3mV, 5mV (3rd Output) | |
Voltage Regulation - Load | 0.01% + 3mV, 10mV (3rd Output) | |
Current Regulation - Line | 0.2% + 6mA | |
Current Regulation - Load | 0.2% + 3µA | |
Ripple | 2mV rms, 5mV rms | |
Weight | 11 lbs (5 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13 914,44000 Kč | 13 914,44 Kč |
Unit Price without VAT: | 13 914,44000 Kč |
---|---|
Unit Price with VAT: | 16 836,47240 Kč |