0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output 220W Features Regulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1627A

DigiKey Part Number
BK1627A-ND
Manufacturer
Manufacturer Product Number
1627A
Description
POWER SUPPLY 30V, 3A DGTL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output 220W Features Regulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
-
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
120VAC
Number of Outputs
1
Voltage - Output
0 ~ 30VDC
Current - Output
0 ~ 3A
Display Type
LED
Number of Characters
3
Size / Dimension
10.630" L x 4.528" W x 8.071" H (270.00mm x 115.00mm x 205.00mm)
Features
Regulated
Power (Watts)
220W
Accuracy - Voltmeter; Ammeter
2% + 2 digits
Voltage Regulation - Line
0.02% + 3mV
Voltage Regulation - Load
0.02% + 3mV
Current Regulation - Line
0.02% + 3mA
Current Regulation - Load
0.02% + 3mA
Ripple
1mV rms
Weight
16 lbs (7.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 189,22000 Kč8 189,22 Kč
Manufacturers Standard Package
Unit Price without VAT:8 189,22000 Kč
Unit Price with VAT:9 908,95620 Kč