
MU25-20 | |
|---|---|
DigiKey Part Number  | 5015-MU25-20-ND  | 
Manufacturer  | Benedict GmbH  | 
Manufacturer Product Number  | MU25-20  | 
Description  | MANUAL MOTOR STARTER 16-20A  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Circuit Breaker Manual Motor Starter 20A 690 V AC DC Push-Push DIN Rail  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Benedict GmbH  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Mounting Type  | DIN Rail  | |
Breaker Type  | Manual Motor Starter  | |
Current Rating (Amps)  | 20A  | |
Voltage Rating - AC  | 690 V  | |
Actuator Type  | Push-Push  | |
Number of Poles  | 3  | |
Illumination  | None  | |
Illumination Voltage (Nominal)  | -  | |
Approval Agency  | CE, cULus  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 568,29000 Kč | 2 568,29 Kč | 
| 5 | 2 129,78600 Kč | 10 648,93 Kč | 
| 10 | 1 963,94100 Kč | 19 639,41 Kč | 
| 50 | 1 624,20380 Kč | 81 210,19 Kč | 
| 100 | 1 495,20030 Kč | 149 520,03 Kč | 
| Unit Price without VAT: | 2 568,29000 Kč | 
|---|---|
| Unit Price with VAT: | 3 107,63090 Kč | 


