
M10H Z A3+003+G2 | |
|---|---|
DigiKey Part Number | 3600-M10HZA3+003+G2-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | M10H Z A3+003+G2 |
Description | SWITCH ROTARY 2POS 20A |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position 20A AC Panel Mount |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Benedict GmbH | Current Rating (Amps) 20A |
Series | Mounting Type Panel Mount |
Packaging Retail Package | Termination Style Screw Terminal |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 613,83000 Kč | 2 613,83 Kč |
| Unit Price without VAT: | 2 613,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 162,73430 Kč |


